You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 5Gbps Mini Hub, USB-C to 4x USB-A -
H5C4A-USB-HUB
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- H5C4A-USB-HUB
- Order Code:
- CS38411
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030912136
- Technical Datasheet:
- H5C4A-USB-HUB Datasheet
Product Overview
- Compact hub that provides 4x USB-A ports for connecting peripherals
- Supports USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Convenient and practical port clip fastens into a USB-A port to keep connector secure during travel
- Integrated overcurrent protection (OCP) to protect connected devices
- Plug and play USB-C design, no drivers or software required
- Dimensions (HxWxD): 12x32x96mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.8115 (€15.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.