You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Commercial Metal USB 3.2 Gen 1 Hub, USB-A to 3x USB-A 1x USB-C -
HB30A3A1CST
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30A3A1CST
- Order Code:
- CS38413
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867887
- Technical Datasheet:
- HB30A3A1CST Datasheet
Product Overview
- Four port expansion hub that provides 3x USB-A and 1x USB-C port
- Supports USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Extend the range of USB devices by using the hub as a mid-point repeater
- Fast Charge USB-A port delivers up to 2.4A and supports BC 1.2 specification
- Integrated LEDs for instant status identification
- Rugged aluminium housing that can withstand the wear and tear of daily use
- Includes brackets for securely mounting to a wall or desk
- OS Independent, no additional drivers or software required
- Dimensions (HxWxD): 24x60x100mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), USB-C cable, mounting brackets and user guide
Product Information
- :
- 4Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.827 (€55.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.