You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.1 Gen 1 Hub with Power Delivery, USB-C to 4x USB-A -
HB30C4AFPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30C4AFPD
- Order Code:
- CS34434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867702
- Technical Datasheet:
- HB30C4AFPD Datasheet
Product Overview
- Provides 4x USB A ports for connecting peripherals
- USB 3.1 Gen 1 transfer rates up to 5Gb/s
- Supports Power Delivery 2.0 with up to 60W power passthrough for laptop and peripherals
- Compact design with integrated 150mm USB-C cable
- Plug and play with automatic install, no drivers required
- Dimensions (HxWxD): 11x93x40mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.2508 (€59.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.