You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.1 Gen 1 Hub, USB-C to 3x USB-A 1x USB-C -
HB30CM3A1CB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30CM3A1CB
- Order Code:
- CS34500
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883467
- Technical Datasheet:
- HB30CM3A1CB Datasheet
Product Overview
- Provides 3x USB A ports and 1x USB-C port for connecting peripherals
- USB 3.1 Gen 1 transfer rates up to 5Gb/s
- Extra long USB-C cable for optimum placement (280mm)
- Unique wraparound cable management for easy storage and portability
- Plug and play design, no drivers required
- Dimensions (HxWxD): 20x135x50mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.0663 (€48.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.