You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.2 Gen 2 Hub with Power Delivery, USB-C to 3x USB-A & USB-C -
HB31C3A1CPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C3A1CPD3
- Order Code:
- CS35069
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030877923
- Technical Datasheet:
- HB31C3A1CPD3 Datasheet
Product Overview
- Provides four ports for connecting peripherals, 3x USB-A and 1x USB-C
- USB 3.2 Gen 2 data transfer speeds up to 10Gb/s
- Charge your laptop and connected devices with up to 100W power delivery (PD 3.0)
- Compact, lightweight design with integrated 250mm USB-C cable
- Stylish and durable aluminium housing
- Dimensions (HxWxD): 16x95x45mm
- 2 Year manufacturer warranty
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €62.0195 (€76.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























