You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.1 Gen 2 Powered Hub, USB-C to 3x USB-A & USB-C -
HB31C3A1CS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C3A1CS
- Order Code:
- CS33438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030877930
- Technical Datasheet:
- HB31C3A1CS Datasheet
Product Overview
- Provides 3x USB A ports and a USB-C port for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Compact design with 1m USB-C host cable for flexible installation
- Includes power supply to support devices that draw significantly more power
- Plug and play design, no drivers required
- OS Independent design
- Dimensions (HxWxD): 25x100x60mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor and USB-C cable
Product Information
- :
- 4Ports
- :
- Bus Powered with Optional Adaptor
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.5249 (€97.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.