You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to DisplayPort 4K UHD 30Hz Adaptor Lead, 2m -
HD2DPMM2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HD2DPMM2M
- Order Code:
- CS33598
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030885119
- Technical Datasheet:
- HD2DPMM2M Datasheet
Product Overview
- Active HDMI 1.4 to DisplayPort 1.2 conversion
- Supports display resolutions up to 4K UHD (3840x2160 @30Hz)
- 7.1 Channel surround sound audio specification
- Plug and play setup and installation
- Integrated USB connector for power
- 2 Year manufacturer warranty
Product Information
- :
- HDMI Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.5008 (€70.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.