You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Signal Booster, 35m 1080p -
HDBOOST
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDBOOST
- Order Code:
- AV26500
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863209
- Technical Datasheet:
- HDBOOST Datasheet
Product Overview
- Extend HDMI video output by up to 10m
- Supports maximum video source cable length up to 25m and display cable length up to 10m
- Equalisation switch allows you to compensate for varying cable distances up to 35m in total
- Maintains HDMI resolutions up to 1080p
- Supports 7.1 surround sound audio
- No external power adaptor required
- Connections: HDMI in/out
- 2 Year manufacturer warranty
Contents
Signal booster, mounting bracket and screws
Warnings
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.9348 (€39.28) | ( ) |
3+ | €29.8816 (€36.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.