You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Certified High Speed HDMI 2.0 Lead, 0.3m Black -
HDMI2-CABLE-4K60-30C
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMI2-CABLE-4K60-30C
- Order Code:
- AV30651
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030910453
- Technical Datasheet:
- HDMI2-CABLE-4K60-30C Datasheet
Product Overview
- Premium Certified cable supports full HDMI 2.0 feature set
- Suitable for resolutions up to 4K @60Hz using a compatible HDMI source and display
- High Dynamic Range (HDR10) for higher contrast ratio and vibrant picture quality
- Supports high refresh rates including 1440p @144Hz and 1080p @240Hz
- 21:9 Aspect Ratio support to create a cinematic viewing experience
- HDCP 2.2 support for a secure connection between source and display
- Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
- Up to 32 uncompressed digital audio channels
- HDMI Ethernet Channel (HEC) for network connectivity over HDMI
- Backward compatible with previous HDMI versions
- Durable TPE cable jacket is flexible enough to route around corners and desk edges
- Aluminium-Mylar foil shielding with braid to reduce EMI for consistent output
Applications
Audio Visual, Video & Vision
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 1ft
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3907 (€6.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.