You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Certified High Speed HDMI 2.0 Lead, 2m Black -
HDMI2-CABLE-4K60-3M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMI2-CABLE-4K60-3M
- Order Code:
- AV30602
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030910521
Product Overview
- 1 - HDMI connector A to 1 - HDMI connector B and straight connector style
- 21:9 aspect ratio support for cinematic viewing experiences
- High Dynamic Range (HDR10) for higher contrast ratio and vibrant picture quality
- High-bandwidth digital content protection (HDCP) 2.2 for secure connection between source, display
- Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
- Up to 32 uncompressed digital audio channels
- HDMI Ethernet Channel (HEC) for network connectivity over HDMI
- Backward compatible with previous HDMI versions
- Humidity of 10% to 90%
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.867 (€12.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.