You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead, Male to Male, Gold Contacts, 0.5m -
HDMI2-CABLE-4K60-50C
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMI2-CABLE-4K60-50C
- Order Code:
- AV30850
- Product Range
- Startech HDMI2-CABLE-4K60
- Also Known As:
- GTIN UPC EAN: 0065030910491
- Technical Datasheet:
- HDMI2-CABLE-4K60-50C Datasheet
Product Range Selector (Startech HDMI2-CABLE-4K60)
See all from this product rangeProduct Overview
- Premium certified HDMI 2.0 cable for UHD enabled devices
- Supports resolutions up to 4K (3840x2160) and high refesh rates up to 1440p @144Hz and 1080p @240Hz
- High Dynamic Range (HDR10) for higher contrast ratio and more vibrant picture quality
- 18Gb/s Maximum transfer bandwidth
- Up to 32 uncompressed digital audio channels
- Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
- HDCP 2.2 Digital content protection between source and display
- HDMI Ethernet Channel (HEC) for network connectivity over HDMI
- Gold plated connectors along with flexible TPE cable jacket and strain reliefs
- Lifetime manufacturer warranty
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 1.64ft
- :
- 0.5m
- :
- Black
- :
- Startech HDMI2-CABLE-4K60
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.