You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, Male to Male, Gold Contacts, 1m -
HDMMV1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMMV1M
- Order Code:
- AV29503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888561
- Technical Datasheet:
- HDMMV1M Datasheet
Product Overview
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz
- HDR10 (High Dynamic Range)
- 18Gb/s Maximum bandwidth
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain reliefs
- Lifetime manufacturer warranty
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Black, Grey
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0111 (€18.46) | ( ) |
3+ | €14.5431 (€17.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.