You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K 60Hz HDMI 2.0 Certified Lead with Ethernet, Male to Male, Gold Contacts, 5m -
HDMMV5M
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMMV5M
- Order Code:
- AV30834
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889148
- Technical Datasheet:
- HDMMV5M Datasheet
Product Overview
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz
- HDR10 (High Dynamic Range) for higher contrast ratio
- 18Gb/s Maximum bandwidth
- 32 Channel audio support (5.1/7.1/Dolby TrueHD/Atmos)
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain reliefs
- Lifetime manufacturer warranty
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.837 (€23.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.