You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Port RS232 Serial to Ethernet IP Device Server - 

I13-SERIAL-ETHERNET

New
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server
I13-SERIAL-ETHERNET - 1 Port RS232 Serial to Ethernet IP Device Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
I13-SERIAL-ETHERNET
Order Code:
CS38088
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030905978
See all Technical Docs

Product Overview

I13-SERIAL-ETHERNET is a simple and effective solution for remotely connecting and controlling RS232 serial devices over an IP-based network. The converter comes complete with wall and DIN rail mounting hardware, and the full metal enclosure provides the durability required for use in harsh environments.
  • Single port serial to IP device server that supports up to 921.6kb/s
  • Easily connect an RS232 serial device remotely over an IP-based network
  • Integrated 10/100Mbps RJ45 port with auto negotiation for LAN connection
  • Serial device server operates over Telnet (RFC2217)/UDP/TC
  • Support TCP client/server mode to enable serial tunnelling between two device servers over a LAN
  • Supports IP, Telnet RFC2217, TCP Server, TCP Client, and UDP protocols
  • Common UI for easy use on any OS and Windows software to set up virtual COM ports
  • Virtual COM software supports Windows only (Windows 8/10/11)
  • Durable, all-metal housing with Level 4 ESD protection (15kV Air and 8kV contact )
  • Multiple mounting holes and DIN rail mount allow for installation in various orientations
  • Fully TAA compliant design
  • Includes power adaptor and supports 5V over pin 9 for serial devices
  • Dimension (HxWxD) is 25x46x82mm
  • 2 year manufacturer warranty

Contents

Device server, Universal power adaptor, Din rail kit, Mounting bracket and user guide.

Footnotes

The device server's hardware is compatible with macOS and Linux; however, the provided Virtual COM software is not compatible with these operating systems. When used with macOS and Linux, the device server can only be configured using the WebUI.

Product Information


:
1Ports

:
1 Port

:
10Mbps, 100Mbps

:
RJ45 x 1, DB9 Male x 1

:
DIN Rail / Wall

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030905978

2 In stock Need more?

???PF_PDP_RSP_SUP???

€160.402 ( €197.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €160.402 (€197.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --