You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port RS232 Serial to Ethernet IP Device Server with 802.3af PoE -
I13P-SERIAL-ETHERNET
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- I13P-SERIAL-ETHERNET
- Order Code:
- CS38089
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906005
- Technical Datasheet:
- I13P-SERIAL-ETHERNET Datasheet
Product Overview
- Single port serial to IP device server that supports up to 921.6kb/s
- Easily connect an RS232 serial device remotely over an IP-based network
- Integrated 10/100Mbps RJ45 port with auto negotiation for LAN & Power
- Serial device server operates over Telnet (RFC2217)/UDP/TC
- Support TCP client/server mode to enable serial tunnelling between two device servers over a LAN
- Supports IP, Telnet RFC2217, TCP Server, TCP Client, and UDP protocols
- Common UI for easy use on any OS and Windows software to set up virtual COM ports
- Virtual COM software supports Windows only (Windows 8/10/11)
- Durable, all-metal housing with Level 4 ESD protection (15kV Air and 8kV contact )
- Multiple mounting holes and DIN rail mount allow for installation in various orientations
- Fully TAA compliant design
- IEEE 802.3af Type 1 / PoE (15.4W) for PoE power or 5V power adaptor (not included)
- Dimension (HxWxD) is 25x46x82mm
- 2 year manufacturer warranty
Contents
Device server, Din rail kit, mounting bracket and user guide.
Footnotes
Product Information
- :
- 1Ports
- :
- 1 Port
- :
- 10Mbps, 100Mbps
- :
- RJ45 x 1, DB9 Male x 1
- :
- DIN Rail / Wall
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €206.793 (€254.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.