You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Serial Cable Adaptor with Optical Isolation, 2.5m -
ICUSB2321FIS
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB2321FIS
- Order Code:
- CS38388
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030845373
- Technical Datasheet:
- ICUSB2321FIS Datasheet
Product Overview
- USB powered no bulky adapters or outlets needed
- COM port retention for robust legacy connectivity
- Baud rates up to 921.6Kbps
- 2.5m cable length
- Black colour cable
- 2 Year manufacturer warranty
Contents
USB to RS-232 serial adaptor, software and user guide
Product Information
- :
- USB to RS232 Converter
- :
- -
- :
- D Sub 9 Position Plug
- :
- FT232RL
- :
- 2.5m
- :
- 8.3ft
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.4792 (€137.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.