You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to DB9 RS232 Serial Adaptor Cable with COM Retention -
ICUSB232PRO
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB232PRO
- Order Code:
- CS34471
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030820080
- Technical Datasheet:
- ICUSB232PRO Datasheet
Product Overview
- Adaptor retains serial COM port values in non-volatile memory in case of disconnection or reboot
- Supports serial data rates up to 920Kb/s
- Remote wake up and power management control
- Provides dual buffers for upstream and downstream data transfer
- Support for automatic handshake mode
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.x-4.19.x & Mac OS 10.6-10.15,11
- 305mm Cable length (1ft)
- 2 Year manufacturer warranty
Product Information
- :
- USB
- :
- USB to RS232 Converter
- :
- RS-232 Serial
- :
- -
- :
- D Sub 9 Position Plug
- :
- PL2303GT
- :
- 304.8mm
- :
- 1ft
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.7875 (€34.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.