You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to DB9 RS232 Serial Adaptor Cable -
ICUSB232V2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB232V2
- Order Code:
- CS34468
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030852609
- Technical Datasheet:
- ICUSB232V2 Datasheet
Product Overview
- Experience fast speeds with this USB to DB9 serial adapter
- Supporting a Baud rate up to 921.6Kbps
- Portable and lightweight, the USB-Powered design requires no additional power adapter
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.31-4.11.x & Mac OS 8/9/10.6-10.15/11
- Designed and built for IT Professionals
Contents
1 - USB to RS232 adapter, Instruction manual.
Product Information
- :
- USB to RS232 Converter
- :
- -
- :
- D Sub 9 Position Plug
- :
- PL2303GT
- :
- 431.8mm
- :
- 17"
- :
- -
Technical Documents (1)
Also Known As
154 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3814 (€25.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.