You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Inline Cat6A RJ45 Female to Female Coupler -
IN-CAT6A-COUPLER-S1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- IN-CAT6A-COUPLER-S1
- Order Code:
- CS37121
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906135
- Technical Datasheet:
- IN-CAT6A-COUPLER-S1 Datasheet
Product Overview
- Inline RJ45 coupler with straight-through TIA/EIA-T568B pinouts
- Robust metal shell with ABS inner housing for effective EMI protection
- Gold-plated phosphor bronze contacts for optimal signal quality
- Compatible with Cat6/6A and Cat5/5e cables up to 10GbE speeds
- Cat6A performance is compliant with ANSI/TIA/EIA-568-C standards
- Data and power transmission, suitable for use in PoE applications
- Plug and play installation, no additional tools required
Contents
Coupler only
Product Information
- :
- RJ45
- :
- Adapter, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 8Ways
- :
- Receptacle
- :
- 8Ways
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.144 (€14.94) | ( ) |
5+ | €11.408 (€14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.