You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HPE J9150D Compatible 10GbE Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR - 

J9150D-ST

New
J9150D-ST - HPE J9150D Compatible 10GbE Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR
J9150D-ST - HPE J9150D Compatible 10GbE Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR
J9150D-ST - HPE J9150D Compatible 10GbE Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR
J9150D-ST - HPE J9150D Compatible 10GbE Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
J9150D-ST
Order Code:
CS38477
Product Range
Startech SFP Modules
Also Known As:
GTIN UPC EAN: 0065030886093
Technical Datasheet:
J9150D-ST   Datasheet
See all Technical Docs

Product Range Selector (Startech SFP Modules)

See all from this product range

Product Overview

High quality SFP module for network expansion, delivering 10GbE connectivity over copper cables to remote segments. Guaranteed 100% compatibility with HPE J9150D, meeting OEM specification. MSA compliant, the module also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules.
  • Multi mode fibre type with 850nm wavelength
  • 10Gb/s Maximum data transfer rate
  • Maximum transfer distance up to 300m
  • Supports Digital Diagnostics Monitoring (DDM)
  • Fibre optic LC female connection
  • Hot-swappable for seamless upgrade and replacement
  • Low power consumption, less than 1.3W
  • Lifetime limited manufacturer warranty

Product Information


:
850nm

:
-

:
10Gbps

:
Startech SFP Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030886093

1 In stock Need more?

???PF_PDP_RSP_SUP???

€124.683 ( €153.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €124.683 (€153.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --