You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Sit-to-Stand Workstation -
LAPTOP-SIT-STAND
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LAPTOP-SIT-STAND
- Order Code:
- CS35618
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893602
- Technical Datasheet:
- LAPTOP-SIT-STAND Datasheet
Product Overview
- Change the working height as required to switch between sitting & standing positions, enhancing comfort and reducing fatigue
- Lightweight design and supplied pre-assembled for instant deployment
- Easily adjustable spring-assisted platform with six height options
- Built-in safety features include automatic locking mechanism and finger guard
- High quality, durable steel construction
- EVA foam padding to protect the desk surface
- Surface weight capacity up to 8kg
- Height adjustment range 45-405mm
- Platform dimensions (WxD): 670x470mm
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €210.5075 (€258.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.