You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP4 4 Pin Female to SATA Power Male Adaptor -
LP4SATAFM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LP4SATAFM
- Order Code:
- CS15956
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030821780
- Technical Datasheet:
- LP4SATAFM Datasheet
Product Overview
- Adapts older IDE hard drives for use with a SATA power supply
- LP4 4-pin female connector to SATA power male connector
Product Information
- :
- SATA 15 Way Power Plug
- :
- LP4 Socket
- :
- -
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6738 (€4.52) | ( ) |
5+ | €3.4398 (€4.23) | ( ) |
10+ | €3.2292 (€3.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.