You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SATA Male to 4 Pin Molex Female Power Cable Adaptor, 0.3m -
LP4SATAFM12
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LP4SATAFM12
- Order Code:
- CS32627
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854511
- Technical Datasheet:
- LP4SATAFM12 Datasheet
Product Overview
- Power LP4 devices from a SATA power connector on your computer power supply
Contents
Cable only
Product Information
- :
- SATA Plug
- :
- Molex 4 Pin Socket
- :
- 12"
- :
- 305mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.657 (€4.50) | ( ) |
5+ | €3.404 (€4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.