You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal Latching SATA (7 Pin) Male to Male Connection Lead, 0.3m -
LSATA12
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LSATA12
- Order Code:
- CS15948
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030818681
- Technical Datasheet:
- LSATA12 Datasheet
Product Overview
- SATA connection cable
- Data transfer rates up to 6 Gbps (SATA III)
Product Information
- :
- SATA Data 7 Way Plug, Latching
- :
- SATA Data 7 Way Plug, Latching
- :
- 0.98ft
- :
- 300mm
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4268 (€5.44) | ( ) |
5+ | €4.1531 (€5.11) | ( ) |
10+ | €3.9032 (€4.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.