You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C M.2 SATA / NVMe SSD Enclosure, USB 3.2 Gen 2 10Gbps -
M2-USB-C-NVME-SATA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- M2-USB-C-NVME-SATA
- Order Code:
- CS35447
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894975
- Technical Datasheet:
- M2-USB-C-NVME-SATA Datasheet
Product Overview
- M.2 SATA or M.2 NVMe SSD enclosure comes with two separate 12in (30cm) USB host cables
- Provide support for both USB Type-A and USB Type-C
- OS support includes Windows, Mac, Chrome, Linux, Ubuntu & iOS (iPhone 15 [Plus/Pro/Max] and up)
- Features driverless plug-and-play setup and tool-less case design for hassle free drive installation
- Drive CONN: M.2 (PCIe, SATA, M-Key, NGFF), host CONN: USB 3.2 USB Type C (10 pin, Gen 2, 10Gbps)
- USB 3.2 Gen 2 interface, USB 3.2 Gen 2 10Gbps bus type, single drive with 22mm-M.2 NVMe drive size
- Compatible drive types: M.2 (PCIe, NVMe, M-Key, NGFF), M.2 (SATA, B+M-Key, NGFF)
- 0 to 40°C operating temperature, 2 years warranty, 5V DC input and 5V DC output voltage
- Create a portable, high-performance storage solution
- Access your NVMe or SATA drive externally with ultra-fast transfer speeds
Contents
M.2 SSD enclosure, 12in [30cm] USB-C to USB-C host cable, 12in [30cm] USB-C to USB-A host cable, Thermal pad, 2 - SSD fastener pegs, Quick-start guide.
Footnotes
Product Information
- :
- Drive Enclosure
- :
- USB 3.2
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €47.8894 (€58.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























