You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s - 

M2E1BRU31C

M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s
M2E1BRU31C - USB-C M.2 NVMe PCI-Ex SSD Enclosure, USB 3.2 Gen 2 10Gb/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
M2E1BRU31C
Order Code:
CS37196
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030889476
Technical Datasheet:
M2E1BRU31C   Datasheet
See all Technical Docs

Product Overview

The M2E1BRU31C from Startech is a rugged, highly portable M.2 NVMe PCI-Ex SSD enclosure, providing a high-performance external storage solution for your USB-C or Thunderbolt 3 enabled devices.
  • Compatible with M.2 NGFF M-Key PCI-Express SSD drives
  • Wide compatibility with common M.2 drive sizes; supports 2230, 2242, 2260 and 2280 drive heights
  • SuperSpeed USB 3.2 Gen 2 interface supports read/write speeds up to 10Gb/s
  • Enhanced performance with UASP, supports TRIM & 4Kn
  • Solid aluminium fanless enclosure with internal thermal pad for maximum heat dissipation
  • IP67 Rated housing is both dustproof and water resistant
  • OS independent, no software or drivers required
  • Dimensions (HxWxD): 14x45x105mm
  • 2 Year manufacturer warranty

Contents

Enclosure, USB-C cable, standoff, screwdriver and user guide

Footnotes

Note: Windows 7 and earlier versions of Windows do not support TRIM and UAS with USB storage devices.

Warnings

Note: Not compatible with M.2 SATA or AHCI-based SSDs

Product Information


:
SSD Enclosure

:
USB 3.2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030889476

1 In stock Need more?

???PF_PDP_RSP_SUP???

€81.1044 ( €99.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €81.1044 (€99.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --