You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabit Ethernet to MM Fibre Media Converter 850nm, LC 550m -
MCM1110MMLC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MCM1110MMLC
- Order Code:
- CS29010
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861465
- Technical Datasheet:
- MCM1110MMLC Datasheet
Product Overview
- Flexible hardware design; removable transceiver allows you to customise your network setup
- Easily provide connectivity to users in an isolated area or in a separate building
- Ideal for secure network setups; direct fibre connection ensures no electronic interference
- Unmanaged operation with plug and play setup
- Full Duplex and Auto MDIX support
- Supports Link Fault Passthrough (LFP)
- Durable steel housing
- Standalone design with wall-mounting option
- Connections: LC Duplex Socket, RJ45 Socket
- Dimensions (HxWxD): 26x70x205mm
- 2 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Product Information
- :
- Gigabit Copper RJ45 Ethernet
- :
- RJ45
- :
- Multi-Mode LC Fibre
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.2586 (€107.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.