You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to DVI Video Adaptor Converter -
MDP2DVI
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2DVI
- Order Code:
- CS24937
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030836890
- Technical Datasheet:
- MDP2DVI Datasheet
Product Overview
- Passive adaptor for connecting a DVI monitor to any device with a mini DisplayPort output
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Easy to use adaptor, no software required
- Mini DisplayPort male to DVI-I female
- Requires a DP++ port (DisplayPort++)
- Compatible with Intel® Thunderbolt™
- 2 Year manufacturer's warranty
Product Information
- :
- Mini DisplayPort Plug
- :
- Mini DisplayPort
- :
- 1Ways
- :
- DVI-D (Single Link) Socket
- :
- 5.1"
- :
- Plug
- :
- DVI-I
- :
- 129.54mm
- :
- 1Ways
- :
- Black
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4839 (€15.36) | ( ) |
5+ | €11.7117 (€14.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.