You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to 4K HDMI or Full HD VGA Adaptor -
MDP2VGAHD20
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2VGAHD20
- Order Code:
- CS33478
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030884402
- Technical Datasheet:
- MDP2VGAHD20 Datasheet
Product Overview
- Supports HDMI resolutions up to 4K (60Hz) and VGA up to 1080p Full HD (60Hz)
- HDMI output with 7.1 channel audio specification
- HDR Support delivers sharper image quality for compatible devices
- Compact & lightweight design for maximum portability
- Plug and play operation, no drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- -
- :
- 2Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.301 (€33.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.