You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Dual 4K HDMI MST Hub -
MST14CD122HD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MST14CD122HD
- Order Code:
- CS35256
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888288
- Technical Datasheet:
- MST14CD122HD Datasheet
Product Overview
- Easily extend your desktop or mirror your content onto two separate displays
- Supports resolutions up to 4K @60Hz with 7.1 channel audio
- High Dynamic Range (HDR) support delivers vibrant colours and higher contrast
- Compliant with HBR3/DSC via DP Alt Mode 1.4
- Maxmium HDMI cable length: 3m
- Compatible with Thunderbolt 3/4 & USB4 ports
- Extra long 300mm USB cable for extended reach and reduced cable strain
- Plug & play, no external power supply or software required
- Supports Windows 10/11, not compatible with Mac OS
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- 2 x HDMI
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7064 (€57.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.