You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Triple 4K HDMI MST Hub - 

MST14CD123HD

MST14CD123HD - USB-C to Triple 4K HDMI MST Hub
MST14CD123HD - USB-C to Triple 4K HDMI MST Hub
MST14CD123HD - USB-C to Triple 4K HDMI MST Hub
MST14CD123HD - USB-C to Triple 4K HDMI MST Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MST14CD123HD
Order Code:
CS35823
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030887663
Technical Datasheet:
MST14CD123HD   Datasheet
See all Technical Docs

Product Overview

The MST14CD123HD from Startech is a compact multi-monitor MST hub that allows you to easily create a triple-display workstation via a USB-C connection. The hub supports up to three independent HDMI displays with resolutions up to 4K Ultra HD and is capable of both extended and mirrored modes.
  • Extend your desktop or mirror your content onto three separate displays
  • Supports resolutions up to 4K @60Hz with HDR from a USB-C DisplayPort 1.4 host with DSC
  • Backwards compatible with DisplayPort 1.4/1.2 hosts with lower resolutions
  • Compatible with Thunderbolt 3/4 & USB4 ports
  • Extra long 300mm USB cable for extended reach and reduced cable strain
  • Plug & play, no external power supply or software required
  • Supports Windows 10/11, not compatible with Mac OS
  • 3 Year manufacturer warranty

Contents

Adaptor and user guide

Footnotes

Note: Host must support DP Alt Mode 1.4 with DSC for best performance.

Product Information


:
USB-C

:
3 x HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030887663

2 In stock Need more?

???PF_PDP_RSP_SUP???

€58.4766 ( €71.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €58.4766 (€71.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --