You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 2 Port 4K HDMI 30Hz Multi-Monitor MST Hub -
MSTCDP122HD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MSTCDP122HD
- Order Code:
- CS30999
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866491
- Technical Datasheet:
- MSTCDP122HD Datasheet
Product Overview
- Extend your desktop onto additional monitors and send independent content to each display
- Supports mirroring to multiple displays, ideal for remote viewing and digital signage applications
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderboltâ„¢ 3 ports
- USB Powered, no external adaptor required
- Dimensions (HxWxD): 13x58x62mm
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.1014 (€48.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.