You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD - 

MSTCDP123DP

MSTCDP123DP - 3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD
MSTCDP123DP - 3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD
MSTCDP123DP - 3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD
MSTCDP123DP - 3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD
MSTCDP123DP - 3 Port USB-C to DisplayPort MST Monitor Hub, 1080p 4K UHD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MSTCDP123DP
Order Code:
CS31378
Also Known As:
GTIN UPC EAN: 0065030864503
Technical Datasheet:
MSTCDP123DP   Datasheet
See all Technical Docs

Product Overview

Connect up to three high resolution DisplayPort monitors to a USB-C enabled Windows PC or laptop. Distributes video output into separate DisplayPort signals; ideal for multi-monitor applications. The adaptor can also mirror the same image on to multiple displays for digital signage applications.
  • Compatible with any Windows device that supports DP Alt Mode over USB Type-C
  • Supports the use of DisplayPort video adaptors, enabling output to HDMI, DVI and VGA displays
  • Maximum digital resolution up to 3840x2160 (30Hz), supports 4K resolutions on up to two monitors simultaneously
  • Convenient reversible USB-C connector
  • Compatible with Thunderboltâ„¢ 3 ports
  • Dimensions (HxWxD): 18x60x78mm
  • 2 Year manufacturer warranty

Contents

DisplayPort MST hub and user guide

Footnotes

Note: MST shares 21.6Gb/s across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality. USB-C Port must support DP Alt Mode.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030864503

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€100.7487 ( €123.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €100.7487 (€123.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --