You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Right Angle Audio Lead, 305mm -
MU1MMS2RA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MU1MMS2RA
- Order Code:
- AV29342
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030841283
- Technical Datasheet:
- MU1MMS2RA Datasheet
Product Overview
- 3.5mm Stereo audio lead with 90° plugs
- Slimline PVC connector moulding with strain relief
- Gold plated connections
- 305mm Cable length
- Lifetime limited manufacturer warranty
Contents
Lead only
Product Information
- :
- 3.5mm Stereo Plug, 90°
- :
- 3.5mm Stereo Plug, 90°
- :
- 1ft
- :
- 305mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8326 (€2.25) | ( ) |
3+ | €1.7731 (€2.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.