You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Laptop Backpack with Removable Organiser, Black -
NTBKBAG156
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- NTBKBAG156
- Order Code:
- CS35639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880909
- Technical Datasheet:
- NTBKBAG156 Datasheet
Product Overview
- Heavy duty 1680D ballistic nylon material with steel zippers
- Multiple pockets for convenient storage of a water bottle, sensitive items and more
- Easily accessible organiser case for storing essential tools and accessories
- With the case removed, the main compartment can be expanded to provide more room
- Organiser case dimensions (HxWxD): 80x270x130mm
- Adjustable shoulder straps, easy-grip handle and integrated trolley sleeve
- Contoured shape to protect user's back and shoulders over long distances
- Meets the majority of airline and TSA carry-on requirements
- Lifetime limited manufacturer warranty
Product Information
- :
- 1680d Ballistic Nylon
- :
- Black
- :
- 16.7"
- :
- 425mm
- :
- 8"
- :
- 203mm
- :
- 12.8"
- :
- 324mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.2933 (€167.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.