You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support - 

P2DD46A2-KVM-SWITCH

P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support
P2DD46A2-KVM-SWITCH - 2 Port 4K 60Hz DisplayPort KVM Switch with Dual Display Support

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
P2DD46A2-KVM-SWITCH
Order Code:
CS36532
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030899505
See all Technical Docs

Product Overview

The P2DD46A2-KVM-SWITCH is a compact, high performance KVM switch that allows you to effectively control two DisplayPort enabled computers from a single console, complete with dual display functionality. Providing 4K UHD resolution and USB emualtion for fast switching, the KVM is an ideal accessory for demanding digital workplaces and content creation applications. The switch also features multiple switching options and independent audio asupport, so you can listen to one computer while working on the other.
  • Supports two DisplayPort 1.2 monitors with resolutions up to 4K UHD 60Hz (3840x2160)
  • Independent audio support: listen to audio from one PC while using the other
  • USB emulation for fast switching and full compatibility with peripherals such as combo keyboards
  • Built-in USB hub provides 2x USB 2.0 HID ports for keyboard & mouse connection and 2x USB 3.2 Gen 1 5Gb/s ports for additional accessories
  • Push buttons and hotkeys for PC selection with LED & audible buzzer confirmation
  • Durable steel housing prevents EMI (Electro-Magnetic Interference)
  • Suitable for a range of environments with 8kV Air & 6kV Contact ESD protection
  • Fully TAA compliant design
  • No software or drivers required for installation
  • Dimensions (HxWxD): 66x163x100mm
  • 2 Year manufacturer warranty

Contents

KVM switch, AC adaptor (UK/EU/NA/JP/ANZ) and user guide

Product Information


:
KVM

:
Manual

:
2

:
2x DisplayPort, 2x USB 2.0 Type-A, 2x USB Type-A, 2x 3.5mm Audio Female

:
4x DisplayPort, 2x USB 3.2 Type-B, 4x 3.5mm Audio Female

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030899505

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€395.0706 ( €485.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €395.0706 (€485.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --