You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U.2 to PCIe Adaptor for 2.5" U.2 NVMe SSD Drives -
PEX4SFF8639
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEX4SFF8639
- Order Code:
- CS33076
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030872591
- Technical Datasheet:
- PEX4SFF8639 Datasheet
Product Overview
- Boost speed and performance by adding a PCIe NVMe U.2 SSD to your PC
- Simplify system builds, mount your SSD directly to the adaptor. No adaptor cables required
- PCI Express 3.0 x4 lane host adaptor
- Compatible with x4 PCIe 3.0 motherboards and backward compatible
- OC independent, no drivers required for a simple, hassle free setup
- 2 Year manufacturer warranty
Contents
Drive adaptor card, drive mounting screws and user guide
Footnotes
Product Information
- :
- PCI-Ex Adaptor for 2.5" U.2 NVMe SSD
- :
- NVMe
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.4008 (€52.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.