You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.2 Gen 2x2 20Gbps USB Type-C PCI-Express Card, 1x USB-C -
PEXUSB321C
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB321C
- Order Code:
- CS34318
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891264
- Technical Datasheet:
- PEXUSB321C Datasheet
Product Overview
- Provides up to 15W (5V, 3A) to power & charge connected devices
- Compliant with UASP for improved performance
- Supplied with optional low profile bracket for use in compact PC chassis
- PCI Express (x4) Interface
- Supports Win 8/10, Linux 3.5+ (LTS) and Mac OS 10.3-10.15, 11.0
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Footnotes
Product Information
- :
- PCI Express x4
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.772 (€61.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.