You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port PCI-Ex USB 3.0 Card with SATA Power - 2 External, 2 Internal -
PEXUSB3S2EI
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB3S2EI
- Order Code:
- CS28675
- Also Known As:
- GTIN UPC EAN: 0065030860338
- Technical Datasheet:
- PEXUSB3S2EI Datasheet
Product Overview
- Improved performance with UASP; up to 70% faster transfer speeds with UASP supported devices
- Built-in SATA power connector for bus-powered USB devices (provides up to 900mA per port)
- SuperSpeed data transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0
- Supplied with low profile bracket
- PCI Express (x1) Interface
- Supports Win XP/Vista/7/8.1
- 2 Year manufacturer warranty
Contents
Contents: PCI-Express card, LP bracket, software and user guide
Footnotes
Product Information
- :
- PCI Express
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.397 (€43.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.