You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A - 

PEXUSB3S44V

PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A
PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A
PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A
PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A
PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A
PEXUSB3S44V - 4 Port USB 3.0 5Gbps PCI-Ex Card, 4x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PEXUSB3S44V
Order Code:
CS35071
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030854627
Technical Datasheet:
PEXUSB3S44V   Datasheet
See all Technical Docs

Product Overview

PEXUSB3S44V is a 4-port PCI Express USB 3.2 Gen 1 card that lets you add 4, dedicated 5Gbps USB 3.2 Gen 1 ports to your PCIe x4-enabled PC. This independent port architecture improves USB 3.2 Gen 1 performance by transferring data on 4 individual channels to your computer, giving faster file transfers. When multiple devices are connected, traditional single bus USB 3.2 Gen 1 cards share max bandwidth between all ports. By employing 4 host controller chipsets, each port operates on separate independent transmission channel. Dedicating up to 5Gbps to each USB port reduces performance bottlenecks, effectively quadruples your total available to bandwidth to 20Gbps. Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.2 Gen 1 controller performs up to 70% faster than conventional USB 3.2 Gen 1 when paired with a UASP supported enclosure (UASP requires a compatible OS). Upgrade an older PCIe-based system to USB 3.0 connectivity, UASP support to fully utilize USB 3.0 devices.
  • High performance expansion card
  • USB 3.0 add on card to power high-powered USB devices as necessary, w/ optional LP4/SATA power CONN
  • Multi use USB connector
  • Designed and built for IT professionals, 4 port USB 3.0 PCIe card is backed for 2-years
  • Free lifetime 24/5 multi-lingual technical assistance
  • Internal ports: 1 - LP4, 1 - SATA power (15 pin) and external ports: 4 - USB Type-A (9 pin, 5Gbps)
  • USB 3.2 Gen 1 (5Gbps) interface, PCI Express Bus type, standard profile (LP bracket incl.) card
  • 12V DC input voltage and 12V DC output voltage
  • OS compatibility: Windows® Vista, 7, 8, 8.1, 10, 11, Linux 2.6.31 and up LTS Versions
  • OS compatibility: Windows Server® 2008 R2, 2012, 2012 R2, 2016, 2019, 2022

Contents

4 port PCIe USB card, Low profile bracket, Driver CD, Instruction manual.

Product Information


:
PCI Express

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030854627

1 In stock Need more?

???PF_PDP_RSP_SUP???

€91.448 ( €112.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €91.448 (€112.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --