You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port PCI-Ex Low Profile High Speed USB Card -
PEXUSB4DP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB4DP
- Order Code:
- CS28574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030836661
- Technical Datasheet:
- PEXUSB4DP Datasheet
Product Overview
- Creates 3 external and 1 internal USB port
- Supports data transfer rates up to 480Mbps
- Simple plug and play installation
- PCI Express Interface
- Supports Win XP/Vista/7/8.1, Linux and Mac OS X
- 2 Year manufacturer warranty
Contents
Contents: PCI-Express card, full size bracket, software and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.467 (€46.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.