You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 2.5GbE PoE PCI-Express Network Card -
PR22GIP-NETWORK-CARD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PR22GIP-NETWORK-CARD
- Order Code:
- CS38187
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030903523
- Technical Datasheet:
- PR22GIP-NETWORK-CARD Datasheet
Product Overview
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s
- 2.5GBASE-T & NBASE-T support ensures compatibility with modern equipment
- Supports IEEE 802.3af and IEEE 802.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE)
- Deliver up to 48V DC and 25.5W of power per port to compliant Powered Devices (PD)
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Dual Intel I225-V chipsets to enhance performance and data integrity
- Intel® vPro™ technology for remote management and troubleshooting capabilities
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022 and Linux 5.8.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €217.948 (€268.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























