You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Privacy Filter for Widescreen Laptop Screen, 15" -
PRIVSCNLT15
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PRIVSCNLT15
- Order Code:
- CS33522
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030886741
- Technical Datasheet:
- PRIVSCNLT15 Datasheet
Product Overview
- Reversible filter design; matt side provides glare reduction, gloss side provides increased clarity
- Filters blue light to reduce eye strain
- Easy installation with adhesive magnets
- Protective folder keeps the filter safe from damage when not in use
- TAA Compliant for GSA schedule purchases
- 2 Year manufacturer warranty
Contents
Privacy filter, protective folder, metal strips, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 202mm
- :
- 355mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.8505 (€56.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























