You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Privacy Filter for 16:9 Widescreen Monitor Screen, 21" - 

PRIVSCNMON21

PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"
PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"
PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"
PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"
PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"
PRIVSCNMON21 - Privacy Filter for 16:9 Widescreen Monitor Screen, 21"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PRIVSCNMON21
Order Code:
CS33663
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030886697
Technical Datasheet:
PRIVSCNMON21   Datasheet
See all Technical Docs

Product Overview

PRIVSCNMON21 is a privacy monitor screen for 21.5" PC display prevents visual eavesdropping by limiting the viewing angles of your computer monitor screen. This monitor security filter provides privacy outside +/-30° viewing angle from the centre of your 16:9 21.5" widescreen display, keeping your desktop screen data confidential. In addition to protecting your data, this PC monitor privacy screen minimizes digital eye strain when working for extended periods of time by reducing blue light by 40% to 51%. Flexible dual mounting options fit various monitor bezels to add a durable protective film to the monitor that protects against scratches, fingerprints, & dust. Reversible computer monitor privacy filter retains sharp and consistent image quality in any lighting with an anti-glare matte-finish or a high-clarity glossy-finish.
  • Protect sensitive visual data
  • Easy application
  • Durable and versatile
  • Reduce glare and increase clarity
  • Mounting: front of monitor
  • Transparent plastic material
  • 2 years warranty

Contents

privacy screen, Set of adhesive strips, Set of slide mount tabs, Wiping cloth, Quick start guide.

Product Information


:
Privacy Filter

:
Plastic

:
476mm

:
268mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030886697

1 In stock

1 more will be available week commencing 28/07/25
1 more will be available week commencing 31/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€73.6749 ( €90.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €73.6749 (€90.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --