You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Privacy Filter for 16:9 Widescreen Monitor Screen, 24" - 

PRIVSCNMON24

PRIVSCNMON24 - Privacy Filter for 16:9 Widescreen Monitor Screen, 24"
PRIVSCNMON24 - Privacy Filter for 16:9 Widescreen Monitor Screen, 24"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PRIVSCNMON24
Order Code:
CS33664
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030886703
Technical Datasheet:
PRIVSCNMON24   Datasheet
See all Technical Docs

Product Overview

Simple and effective blackout filter that protects your 24" desktop monitor screen with a 60° viewing angle (±30° from the centre). The filter features a unique reversible design and comes with adhesive strips for fast installation & easy removal when required.
  • Reversible filter design; matt side provides glare reduction, gloss side provides increased clarity
  • Filters blue light to reduce eye strain
  • Simple installation with transparent and residue-free adhesive strips
  • Includes mounting tabs for displays with raised bezels
  • Dimensions (HxWxD): 299x531x2mm
  • 2 Year manufacturer warranty

Contents

Privacy filter, adhesive strips, mounting tabs and user guide

Product Information


:
Privacy Filter

:
Plastic

:
299mm

:
531mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030886703

9 In stock Need more?

???PF_PDP_RSP_SUP???

€78.624 ( €96.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €78.624 (€96.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --