You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Projector Wall Mount, Supports Short Throw Projectors -
PROJWALLMNT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PROJWALLMNT
- Order Code:
- ST04729
- Also Known As:
- GTIN UPC EAN: 0065030884143
- Technical Datasheet:
- PROJWALLMNT Datasheet
Product Overview
- Wall mount designed for short throw and ultra-short throw projectors
- Supports Short-Throw Ratio: 0.4:1
- Universal compatibility with mounting pattern up to 325mm
- Lockable ball joint with 360° rotation and ±25° horizontal/vertical tilt
- Wall mount arm tilt: ±5°
- Minimum Arm Extension: 420mm
- Maximum Arm Extension: 705mm
- Maximum Weight Capacity: 15kg
- Integrated cable management and snap-on covers to keep cables organised
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €205.3107 (€252.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.