You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP4 Male to 2x LP4 Female Y Splitter Power Lead, 230mm -
PYO2L
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PYO2L
- Order Code:
- CS24913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030771375
- Technical Datasheet:
- PYO2L Datasheet
Product Overview
- Ideal solution for powering two LP4 peripheral devices from a single LP4 connection
- Compatible with all IDE hard drives
- Male LP4 to twin Female LP4 connections
- 230mm Cable length
Product Information
- :
- LP4 Plug
- :
- LP4 Socket
- :
- 9.1"
- :
- 230mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6738 (€4.52) | ( ) |
5+ | €3.4164 (€4.20) | ( ) |
25+ | €3.2175 (€3.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.