You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP4 Molex Male to Twin 15 Pin SATA Female Power Lead Latching, 305mm -
PYO2LP4LSATA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PYO2LP4LSATA
- Order Code:
- CS32626
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848923
- Technical Datasheet:
- PYO2LP4LSATA Datasheet
Product Overview
- Power two SATA drives from an LP4 connection
- Molex LP4 power plug to 2x SATA power sockets
- Latching SATA power connectors
- 305mm Cable length
Contents
Molex to SATA power splitter cable only
Product Information
- :
- Molex 4-pin Plug
- :
- SATA 15 Way Receptacle
- :
- 12"
- :
- 305mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1528 (€5.11) | ( ) |
5+ | €3.8976 (€4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.