You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Molex LP4 Male to 2x Right Angled SATA Female Power Connection Lead, 305mm -
PYO2LP4LSATR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PYO2LP4LSATR
- Order Code:
- CS24426
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848930
- Technical Datasheet:
- PYO2LP4LSATR Datasheet
Product Overview
- Connect 2x SATA drives to a single LP4 connection
- Right angled SATA plugs with latching connectors
- Molex LP4 Male to 2x SATA power connections
- 305mm Cable length
Product Information
- :
- LP4 Plug
- :
- SATA, x 2
- :
- 12"
- :
- 305mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8556 (€4.74) | ( ) |
5+ | €3.6176 (€4.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.