You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to Right Angled USB-C Plug Heavy Duty Charging Lead, 150mm -
R2CCR-15C-USB-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- R2CCR-15C-USB-CABLE
- Order Code:
- CS35714
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893831
- Technical Datasheet:
- R2CCR-15C-USB-CABLE Datasheet
Product Overview
- Heavy duty fast charging lead with USB-C connectors
- Right angled USB-C plug reduces port strain and is ideal for connecting devices in hard to reach areas
- Durable TPE cable and strain relief complete with aramid fiber reinforcement
- Supports up to 3A fast charging
- Supports power delivery up to 60W, suitable for 18W/30W/45W/60W chargers
- Aluminium-Mylar foil with braid EMI shielding
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type C Plug to 90° Type C Plug
- :
- 0.15m
- :
- 5.9"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/07/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 04/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4375 (€9.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.